Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SK 75 GD 066 T IGBT Module, Six Pack [Full Bridge], 83 A, 600 V, 175 °C](https://mexico.newark.com/productimages/standard/en_US/4696241.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSK 75 GD 066 TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.77R2342
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 6+ | $580.920 |
| 12+ | $571.240 |
| 18+ | $561.550 |
| 30+ | $551.870 |
| 60+ | $522.840 |
| 150+ | $512.380 |
| 300+ | $501.920 |
| 600+ | $491.460 |
Price for:Each
Minimum: 6
Multiple: 6
$3,485.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 75 GD 066 TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.77R2342
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current83A
DC Collector Current83A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage600V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo800mV
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case Style-
No. of Pins67Pins
IGBT TerminationPress Fit
Collector Emitter Voltage Max800mV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
83A
Collector Emitter Saturation Voltage
600V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
-
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Continuous Collector Current
83A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
800mV
Junction Temperature, Tj Max
175°C
No. of Pins
67Pins
Collector Emitter Voltage Max
800mV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
