Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $30.650 |
| 5+ | $29.840 |
| 10+ | $29.030 |
| 25+ | $28.620 |
| 50+ | $28.210 |
| 100+ | $26.590 |
Price for:Each
Minimum: 1
Multiple: 1
$30.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 53/16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59M1968
Product RangeSKD
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current53A
Bridge Rectifier Case StyleModule
No. of Pins7Pins
Forward Voltage Max1.5V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max150°C
Product RangeSKD
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
53A
No. of Pins
7Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.5V
Forward Surge Current
370A
Product Range
SKD
Alternatives for SKD 53/16
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

