
Product Overview
The SKHI 10/17 R is an intelligent single IGBT Driver for use with braking choppers. The high power output capability was designed to switch high current modules or several paralleled IGBTs even for high frequency applications. The output buffer has been improved to make it possible to switch up to 400A IGBT modules at frequencies up to 20kHz. A new function has been added to the short-circuit protection circuitry (soft turn-OFF), this automatically increases the IGBT turn-OFF time and hence reduces the DC voltage over-voltage spikes, enabling the use of higher DC-bus voltages. This means an increase in the final output power. An integrated DC/DC converter with high galvanic isolation (4kV) ensures that the user is protected from the high voltage (secondary side). The power supplies for the driver may be the same as used in the control board (0/15V) without the requirement of isolation.
- Single driver circuit for high power IGBTs
- SKHI 10/17 drives all SEMIKRON IGBTs with VCES up to 1700V
- CMOS/TTL (HCMOS) compatible input buffers
- Short-circuit protection by VCE monitoring
- Soft short-circuit turn-OFF
- Isolation due to transformers (no opto couplers)
- Supply under-voltage monitoring (<lt/>13V)
- Error memory/output signal (low or high logic)
- Internal isolated power supply
- 1700V Collector emitter voltage sense
Applications
Wireless, Medical, Defence, Military & Aerospace, Industrial, Clock & Timing, Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
85°C
Module
-25°C
-
-
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
