Print Page
16 In Stock
104 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.750 |
| 5+ | $98.210 |
| 16+ | $90.740 |
| 32+ | $87.900 |
| 56+ | $85.050 |
| 104+ | $82.200 |
Price for:Each
Minimum: 1
Multiple: 1
$106.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 162/12Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55X3137
Product RangeSKKD
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current195A
Forward Voltage Max1.5V
Diode Module Configuration1 Pair Series Connection
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max135°C
Forward Surge Current6kA
Diode MountingPanel
Product RangeSKKD
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.5V
Diode Case Style
Module
Operating Temperature Max
135°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
195A
Diode Module Configuration
1 Pair Series Connection
No. of Pins
3Pins
Forward Surge Current
6kA
Product Range
SKKD
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

