Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKKE 162/16Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 91H1706 |
| Your Part Number | |
| Technical Datasheet |
217 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.630 |
| 5+ | $74.170 |
| 10+ | $70.950 |
| 25+ | $69.530 |
| 50+ | $68.110 |
| 100+ | $66.700 |
Price for:Each
Minimum: 1
Multiple: 1
$80.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKKE 162/16Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 91H1706 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1.6kV |
| Average Forward Current | 195A |
| Forward Voltage Max | 1.5V |
| Diode Module Configuration | Single |
| Diode Case Style | Module |
| No. of Pins | 2Pins |
| Operating Temperature Max | 135°C |
| Forward Surge Current | 6kA |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The SKKE 162/16 is a SEMIPACK® 2 Rectifier Diode Module with heat transfer through aluminium oxide ceramic isolated metal baseplate and hard soldered joints for high reliability.
- UL Approval
Applications
Power Management, Motor Drive & Control
Technical Specifications
| Repetitive Peak Reverse Voltage | 1.6kV |
|---|---|
| Forward Voltage Max | 1.5V |
| Diode Case Style | Module |
| Operating Temperature Max | 135°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (15-Jun-2015) |
| Average Forward Current | 195A |
|---|---|
| Diode Module Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 6kA |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
