Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.690 |
| 5+ | $168.150 |
| 10+ | $165.690 |
| 25+ | $155.750 |
Price for:Each
Minimum: 1
Multiple: 1
$170.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKE 380/12Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.55X3152
Product RangeSKKE
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current380A
Forward Voltage Max1.25V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current11kA
Diode MountingPanel
Product RangeSKKE
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.25V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
380A
Diode Module Configuration
Single
No. of Pins
3Pins
Forward Surge Current
11kA
Product Range
SKKE
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

