Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKKH 162/16 ECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 64K2277 |
| Your Part Number | |
| Technical Datasheet |
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.900 |
| 5+ | $62.480 |
| 10+ | $59.760 |
| 25+ | $58.560 |
| 50+ | $57.360 |
| 100+ | $56.180 |
Price for:Each
Minimum: 1
Multiple: 1
$67.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKKH 162/16 ECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 64K2277 |
| Technical Datasheet | |
| SCR Module Type | Series Connected - SCR / Diode |
| Peak Repetitive Off State Voltage | 1.6kV |
| Gate Trigger Current Max | 150mA |
| Average Forward Current | 160A |
| Average On State Current | 160A |
| On State RMS Current | 250A |
| Peak Non Repetitive Surge Current | 5.4kA |
| Gate Trigger Voltage Max | 2V |
| Operating Temperature Max | 125°C |
| Holding Current Max | 400mA |
| Repetitive Peak Reverse Voltage | 1.6kV |
| Repetitive Peak Reverse Voltage | 1.6kV |
| Thyristor Case Style | Module |
| No. of Pins | 5Pins |
| Thyristor Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
SKKH 162/16 E is a SEMIPACK®2, SKKH 162 series thyristor/diode module. Typical applications include DC motor control (e. g. for machine tools), temperature control (e. g. for ovens, chemical processes), and professional light dimming (studios, theaters).
- Heat transfer through aluminum oxide ceramic insulated metal baseplate
- Hard soldered joints for high reliability
- UL recognized, file no. E63532
- 156A current rating
- 5000A surge current
Technical Specifications
| SCR Module Type | Series Connected - SCR / Diode |
|---|---|
| Gate Trigger Current Max | 150mA |
| Average On State Current | 160A |
| Peak Non Repetitive Surge Current | 5.4kA |
| Operating Temperature Max | 125°C |
| Repetitive Peak Reverse Voltage | 1.6kV |
| Thyristor Case Style | Module |
| Thyristor Mounting | Panel |
| SVHC | No SVHC (15-Jun-2015) |
| Peak Repetitive Off State Voltage | 1.6kV |
|---|---|
| Average Forward Current | 160A |
| On State RMS Current | 250A |
| Gate Trigger Voltage Max | 2V |
| Holding Current Max | 400mA |
| Repetitive Peak Reverse Voltage | 1.6kV |
| No. of Pins | 5Pins |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
