Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $527.910 |
| 5+ | $520.070 |
| 10+ | $512.460 |
| 25+ | $481.720 |
Price for:Each
Minimum: 1
Multiple: 1
$527.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKH 570/16 ECopy
Newark Part No.55X3158
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max-
Average On State Current570A
Average Forward Current570A
On State RMS Current1kA
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current19kA
Operating Temperature Max135°C
Holding Current Max500mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
-
Average Forward Current
570A
Gate Trigger Voltage Max
-
Operating Temperature Max
135°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
570A
On State RMS Current
1kA
Peak Non Repetitive Surge Current
19kA
Holding Current Max
500mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
