Print Page
2,045 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.640 |
| 5+ | $54.870 |
| 10+ | $50.690 |
| 25+ | $49.110 |
| 50+ | $47.510 |
| 100+ | $45.930 |
| 250+ | $45.010 |
Price for:Each
Minimum: 1
Multiple: 1
$59.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKKT 106/16ECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83F4932 |
| Product Range | SKKT 106 |
| Technical Datasheet | |
| SCR Module Type | Series Connected - SCRs |
| Peak Repetitive Off State Voltage | 1.6kV |
| Gate Trigger Current Max | 150mA |
| Average Forward Current | 106A |
| On State RMS Current | 180A |
| Gate Trigger Voltage Max | 3V |
| Operating Temperature Max | 130°C |
| Repetitive Peak Reverse Voltage | 1.6kV |
| Thyristor Case Style | Module |
| No. of Pins | 7Pins |
| Thyristor Mounting | Panel |
| Product Range | SKKT 106 |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
SKKT 106/16E is a SEMIPACK®1 thyristor / diode module. Typical application includes DC motor control (e. g. for machine tools), AC motor soft starters, temperature control (e. g. for ovens, chemical processes), professional light dimming (studios, theatres).
- Heat transfer through aluminum oxide ceramic isolated metal baseplate
- Hard soldered joints for high reliability
- UL recognized, file no. E 63 532
- 1700V Vrsm, 1600V Vrrm, Vdrm (Irms = 180A, Tc = 85°C)
Technical Specifications
| SCR Module Type | Series Connected - SCRs |
|---|---|
| Gate Trigger Current Max | 150mA |
| On State RMS Current | 180A |
| Operating Temperature Max | 130°C |
| Thyristor Case Style | Module |
| Thyristor Mounting | Panel |
| SVHC | No SVHC (15-Jun-2015) |
| Peak Repetitive Off State Voltage | 1.6kV |
|---|---|
| Average Forward Current | 106A |
| Gate Trigger Voltage Max | 3V |
| Repetitive Peak Reverse Voltage | 1.6kV |
| No. of Pins | 7Pins |
| Product Range | SKKT 106 |
Technical Docs (1)
Alternatives for SKKT 106/16E
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |

