Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKKT 92/12ECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 93K7597 |
| Your Part Number | |
| Technical Datasheet |
196 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.840 |
| 5+ | $32.100 |
| 10+ | $30.350 |
| 25+ | $28.560 |
| 50+ | $26.640 |
| 100+ | $26.060 |
| 250+ | $25.210 |
Price for:Each
Minimum: 1
Multiple: 1
$33.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKKT 92/12ECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 93K7597 |
| Technical Datasheet | |
| SCR Module Type | Series Connected - SCRs |
| Peak Repetitive Off State Voltage | 1.2kV |
| Gate Trigger Current Max | 150mA |
| Average On State Current | 95A |
| Average Forward Current | 95A |
| On State RMS Current | 150A |
| Gate Trigger Voltage Max | 3V |
| Peak Non Repetitive Surge Current | 2kA |
| Holding Current Max | 250mA |
| Operating Temperature Max | 125°C |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Thyristor Case Style | Module |
| No. of Pins | 7Pins |
| Thyristor Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
SKKT 92/12E is a SEMIPACK®1, SKKT 92 series thyristor/diode module. Typical applications include DC motor control (e. g. for machine tools), temperature control (e. g. for ovens, chemical processes), and professional light dimming (studios, theaters), AC motor soft starters.
- Heat transfer through aluminum oxide ceramic isolated metal baseplate
- Hard soldered joints for high reliability
- UL recognized, file no. E 63 532
- 97A current rating
- 1750A surge current
Technical Specifications
| SCR Module Type | Series Connected - SCRs |
|---|---|
| Gate Trigger Current Max | 150mA |
| Average Forward Current | 95A |
| Gate Trigger Voltage Max | 3V |
| Holding Current Max | 250mA |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Thyristor Case Style | Module |
| Thyristor Mounting | Panel |
| SVHC | No SVHC (15-Jun-2015) |
| Peak Repetitive Off State Voltage | 1.2kV |
|---|---|
| Average On State Current | 95A |
| On State RMS Current | 150A |
| Peak Non Repetitive Surge Current | 2kA |
| Operating Temperature Max | 125°C |
| Repetitive Peak Reverse Voltage | 1.2kV |
| No. of Pins | 7Pins |
| Product Range | - |
Technical Docs (2)
Alternatives for SKKT 92/12E
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
