Print Page
2,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.490 |
| 5+ | $33.660 |
| 10+ | $31.830 |
| 25+ | $29.950 |
| 50+ | $27.930 |
| 100+ | $27.330 |
| 250+ | $26.440 |
Price for:Each
Minimum: 1
Multiple: 1
$35.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKKT 92/16ECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83F4930 |
| Product Range | SKKT 92 |
| Technical Datasheet | |
| SCR Module Type | Series Connected - SCRs |
| Peak Repetitive Off State Voltage | 1.6kV |
| Gate Trigger Current Max | 150mA |
| Average Forward Current | 95A |
| Average On State Current | 95A |
| On State RMS Current | 150A |
| Gate Trigger Voltage Max | 3V |
| Peak Non Repetitive Surge Current | 2kA |
| Operating Temperature Max | 125°C |
| Holding Current Max | 250mA |
| Repetitive Peak Reverse Voltage | 1.6kV |
| Repetitive Peak Reverse Voltage | 1.6kV |
| Thyristor Case Style | Module |
| No. of Pins | 7Pins |
| Thyristor Mounting | Panel |
| Product Range | SKKT 92 |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The SKKT 92/16E is a Thyristor/Diode Module for DC motor control and AC motor soft starters.
- Heat Transfer Through Aluminium Oxide Ceramic Isolated Metal Baseplate
- Hard Soldered Joints for High Reliability
Applications
Motor Drive & Control
Technical Specifications
| SCR Module Type | Series Connected - SCRs |
|---|---|
| Gate Trigger Current Max | 150mA |
| Average On State Current | 95A |
| Gate Trigger Voltage Max | 3V |
| Operating Temperature Max | 125°C |
| Repetitive Peak Reverse Voltage | 1.6kV |
| Thyristor Case Style | Module |
| Thyristor Mounting | Panel |
| SVHC | No SVHC (15-Jun-2015) |
| Peak Repetitive Off State Voltage | 1.6kV |
|---|---|
| Average Forward Current | 95A |
| On State RMS Current | 150A |
| Peak Non Repetitive Surge Current | 2kA |
| Holding Current Max | 250mA |
| Repetitive Peak Reverse Voltage | 1.6kV |
| No. of Pins | 7Pins |
| Product Range | SKKT 92 |
Technical Docs (2)
Alternatives for SKKT 92/16E
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |

