Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKKT 92B12 ECopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 96W3222 |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
72 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.140 |
| 5+ | $57.750 |
| 10+ | $56.320 |
| 25+ | $55.200 |
| 50+ | $54.060 |
| 100+ | $52.940 |
Price for:Each
Minimum: 1
Multiple: 1
$60.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKKT 92B12 ECopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 96W3222 |
| Technical Datasheet | |
| SCR Module Type | Series Connected - SCRs |
| Peak Repetitive Off State Voltage | 1.2kV |
| Gate Trigger Current Max | 150mA |
| Average On State Current | 95A |
| Average Forward Current | 95A |
| On State RMS Current | 150A |
| Peak Non Repetitive Surge Current | 2kA |
| Gate Trigger Voltage Max | 3V |
| Operating Temperature Max | 125°C |
| Holding Current Max | 250mA |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Thyristor Case Style | Module |
| No. of Pins | 7Pins |
| Thyristor Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| SCR Module Type | Series Connected - SCRs |
|---|---|
| Gate Trigger Current Max | 150mA |
| Average Forward Current | 95A |
| Peak Non Repetitive Surge Current | 2kA |
| Operating Temperature Max | 125°C |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Thyristor Case Style | Module |
| Thyristor Mounting | Panel |
| SVHC | No SVHC (15-Jun-2015) |
| Peak Repetitive Off State Voltage | 1.2kV |
|---|---|
| Average On State Current | 95A |
| On State RMS Current | 150A |
| Gate Trigger Voltage Max | 3V |
| Holding Current Max | 250mA |
| Repetitive Peak Reverse Voltage | 1.2kV |
| No. of Pins | 7Pins |
| Product Range | - |
Technical Docs (3)
Alternatives for SKKT 92B12 E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
