Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKT57/12ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.65K1074
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 12+ | $58.780 |
| 24+ | $56.600 |
| 36+ | $54.380 |
| 60+ | $43.850 |
| 120+ | $41.990 |
| 300+ | $38.900 |
Price for:Each
Minimum: 12
Multiple: 12
$705.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT57/12ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.65K1074
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.2kV
Average On State Current50A
Gate Trigger Current Max150mA
Average Forward Current55A
Thyristor Case StyleModule
On State RMS Current95A
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current1.5kA
Holding Current Max250mA
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
MSL-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKT 57/12 E is a 7-pin 2-switch Thyristor Module has hard soldered joints for high reliability and heat transfer through aluminium oxide ceramic isolated metal baseplate.
Applications
Motor Drive & Control, Lighting, Alternative Energy
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Average On State Current
50A
Average Forward Current
55A
On State RMS Current
95A
Operating Temperature Max
125°C
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Mounting
Panel
MSL
-
Peak Repetitive Off State Voltage
1.2kV
Gate Trigger Current Max
150mA
Thyristor Case Style
Module
Gate Trigger Voltage Max
3V
Peak Non Repetitive Surge Current
1.5kA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
