Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKM 400 GB 176 DCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 88K1211 |
| Product Range | SEMITRANS 2 SKM Series |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,168.900 |
| 5+ | $1,022.790 |
| 10+ | $847.460 |
| 25+ | $759.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,168.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKM 400 GB 176 DCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 88K1211 |
| Product Range | SEMITRANS 2 SKM Series |
| Technical Datasheet | |
| IGBT Configuration | Half Bridge |
| Transistor Polarity | N Channel |
| DC Collector Current | 440A |
| Continuous Collector Current | 440A |
| Collector Emitter Saturation Voltage | 2.4V |
| Collector Emitter Saturation Voltage Vce(on) | 1.7kV |
| Power Dissipation Pd | - |
| Power Dissipation | - |
| Operating Temperature Max | 150°C |
| Junction Temperature, Tj Max | 150°C |
| Collector Emitter Voltage V(br)ceo | 1.7kV |
| Transistor Case Style | SEMITRANS 3 |
| No. of Pins | 7Pins |
| IGBT Termination | Stud |
| IGBT Technology | IGBT 3 [Trench] |
| Collector Emitter Voltage Max | 1.7kV |
| Transistor Mounting | Panel |
| Product Range | SEMITRANS 2 SKM Series |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| IGBT Configuration | Half Bridge |
|---|---|
| DC Collector Current | 440A |
| Collector Emitter Saturation Voltage | 2.4V |
| Power Dissipation Pd | - |
| Operating Temperature Max | 150°C |
| Collector Emitter Voltage V(br)ceo | 1.7kV |
| No. of Pins | 7Pins |
| IGBT Technology | IGBT 3 [Trench] |
| Transistor Mounting | Panel |
| SVHC | No SVHC (15-Jun-2015) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Collector Current | 440A |
| Collector Emitter Saturation Voltage Vce(on) | 1.7kV |
| Power Dissipation | - |
| Junction Temperature, Tj Max | 150°C |
| Transistor Case Style | SEMITRANS 3 |
| IGBT Termination | Stud |
| Collector Emitter Voltage Max | 1.7kV |
| Product Range | SEMITRANS 2 SKM Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
