Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKM50GB12T4Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 96W3227 |
| Your Part Number | |
| Technical Datasheet |
102 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.780 |
| 5+ | $83.270 |
| 10+ | $78.720 |
| 25+ | $74.080 |
| 50+ | $57.580 |
| 100+ | $56.340 |
Price for:Each
Minimum: 1
Multiple: 1
$87.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMIKRON |
|---|---|
| Manufacturer Part No | SKM50GB12T4Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 96W3227 |
| Technical Datasheet | |
| IGBT Configuration | Half Bridge |
| DC Collector Current | 81A |
| Continuous Collector Current | 81A |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector Emitter Saturation Voltage Vce(on) | 1.85V |
| Power Dissipation | - |
| Power Dissipation Pd | - |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Junction Temperature, Tj Max | 175°C |
| Operating Temperature Max | 175°C |
| Transistor Case Style | SEMITRANS 2 |
| IGBT Termination | Stud |
| Collector Emitter Voltage Max | 1.2kV |
| IGBT Technology | IGBT 4 Fast [Trench] |
| Transistor Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The SKM50GB12T4 is a SEMITRANS® 2 fast IGBT Module for use with AC inverter drives and UPS. It features insulated copper base plate using DBC technology (Direct Bonded Copper) and increased power cycling capability.
- Half-bridge switch
- IGBT4 = 4th generation medium fast Trench IGBT (Infineon)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- For higher switching frequencies up to 12kHz
- UL recognized, file number E63532
Technical Specifications
| IGBT Configuration | Half Bridge |
|---|---|
| Continuous Collector Current | 81A |
| Collector Emitter Saturation Voltage Vce(on) | 1.85V |
| Power Dissipation Pd | - |
| Junction Temperature, Tj Max | 175°C |
| Transistor Case Style | SEMITRANS 2 |
| Collector Emitter Voltage Max | 1.2kV |
| Transistor Mounting | Panel |
| SVHC | No SVHC (15-Jun-2015) |
| DC Collector Current | 81A |
|---|---|
| Collector Emitter Saturation Voltage | 1.85V |
| Power Dissipation | - |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Operating Temperature Max | 175°C |
| IGBT Termination | Stud |
| IGBT Technology | IGBT 4 Fast [Trench] |
| Product Range | - |
Technical Docs (2)
Alternatives for SKM50GB12T4
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
