Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoGS2962-IBE3Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.06X0132
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.700 |
| 5+ | $52.140 |
| 10+ | $48.570 |
| 25+ | $45.970 |
| 50+ | $44.140 |
| 100+ | $42.290 |
Price for:Each
Minimum: 1
Multiple: 1
$55.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoGS2962-IBE3Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.06X0132
Technical Datasheet
IC TypeSDI Transmitter
Video Processor ApplicationAudio Embedders, Cameras, Encoder/Decoders, Format Detectors, Multiviewers, Up/Down/Cross Converters
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageBGA
IC MountingSMD
TV / Video Case StyleBGA
No. of Pins100Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
IC Type
SDI Transmitter
Supply Voltage Min
-
IC Case / Package
BGA
TV / Video Case Style
BGA
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Video Processor Application
Audio Embedders, Cameras, Encoder/Decoders, Format Detectors, Multiviewers, Up/Down/Cross Converters
Supply Voltage Max
3.3V
IC Mounting
SMD
No. of Pins
100Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
