Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0504FATCTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel84X9398RL
Cut Tape84X9398
Product RangeRailClamp Series
Your Part Number
1,573 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $1.080 |
| 100+ | $0.843 |
| 250+ | $0.769 |
| 500+ | $0.694 |
| 1000+ | $0.595 |
| 2500+ | $0.573 |
| 5000+ | $0.551 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0504FATCTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel84X9398RL
Cut Tape84X9398
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max25V
TVS PolarityUnidirectional
Diode Case StyleSC-70
No. of Pins6Pins
Reverse Standoff Voltage5V
Operating Voltage5V
Clamping Voltage Max25V
Power Dissipation Pd150W
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation150W
Qualification-
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
25V
Diode Case Style
SC-70
Reverse Standoff Voltage
5V
Clamping Voltage Max
25V
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
150W
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
No. of Pins
6Pins
Operating Voltage
5V
Power Dissipation Pd
150W
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
