Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0504N.TCTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79R2292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.656 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0504N.TCTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79R2292
Technical Datasheet
Clamping Voltage Vc Max17.5V
Diode Case StyleSLP2020P6
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd300W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
17.5V
No. of Pins
6Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
-
Diode Case Style
SLP2020P6
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
