Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0521PATCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel84X9400RL
Cut Tape84X9400
Product RangeRailClamp Series
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 50+ | $0.668 |
| 100+ | $0.541 |
| 250+ | $0.482 |
| 500+ | $0.422 |
| 1000+ | $0.381 |
| 2500+ | $0.345 |
| 5000+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0521PATCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel84X9400RL
Cut Tape84X9400
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max25V
Diode Case StyleSLP1006P2
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage11V
Peak Pulse Power Dissipation100W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
RClamp0521PATCT is an ultra low capacitance ESD protection device designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). Typical applications include cellular handsets & accessories, Digital Visual Interface (DVI), display port, MDDI ports, USB ports, PCI express and serial ATA.
- Transient protection for data lines to
- IEC 61000-4-2 (ESD) ±15KV (air), ±12KV (contact)
- IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
- Low ESD clamping voltage
- Ultra-small package (1.0 x 0.6 x 0.5mm)
- Protects one data or I/O line
- Low capacitance: 0.5pF
- Low leakage current
- Solid state avalanche technology
Technical Specifications
Product Range
RailClamp Series
Reverse Standoff Voltage
5V
Diode Case Style
SLP1006P2
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
25V
No. of Pins
2Pins
Maximum Breakdown Voltage
11V
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
