Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0854P.TCTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel79AK9428RL
Cut Tape79AK9428
Product RangeRailClamp Series
Your Part Number
19,769 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 50+ | $1.010 |
| 100+ | $0.659 |
| 250+ | $0.595 |
| 500+ | $0.530 |
| 1000+ | $0.476 |
| 2500+ | $0.449 |
| 5000+ | $0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0854P.TCTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel79AK9428RL
Cut Tape79AK9428
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleSLP1616P6
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd100W
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
6Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SLP1616P6
Operating Voltage
5.5V
Product Range
RailClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
