Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2574NQTCTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel79AK9435RL
Cut Tape79AK9435
Product RangeRailClamp Series
Your Part Number
2,526 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.140 | $3.14 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 50+ | $1.940 |
| 100+ | $1.390 |
| 250+ | $1.290 |
| 500+ | $1.190 |
| 1000+ | $1.170 |
| 2500+ | $1.130 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2574NQTCTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel79AK9435RL
Cut Tape79AK9435
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSLP3020N10
No. of Pins10Pins
Operating Voltage2.5V
Power Dissipation Pd1kW
Product RangeRailClamp Series
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
10Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
AEC-Q100
Diode Case Style
SLP3020N10
Operating Voltage
2.5V
Product Range
RailClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
