Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3304NATCTCopy
Newark Part No.
Re-Reel84X9410
Cut Tape84X9410
Product RangeRailClamp Series
Your Part Number
3,748 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 25+ | $1.190 |
| 50+ | $1.090 |
| 100+ | $0.972 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3304NATCTCopy
Newark Part No.
Re-Reel84X9410
Cut Tape84X9410
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max18V
TVS PolarityUnidirectional
Diode Case StyleSLP2626P10
No. of Pins10Pins
Reverse Standoff Voltage3.3V
Clamping Voltage Max18V
Operating Voltage3.3V
Power Dissipation Pd450W
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation450W
Qualification-
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
18V
Diode Case Style
SLP2626P10
Reverse Standoff Voltage
3.3V
Operating Voltage
3.3V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
450W
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
No. of Pins
10Pins
Clamping Voltage Max
18V
Power Dissipation Pd
450W
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
