Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3374N.TCTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93X7297
Product RangeRailClamp Series
Your Part Number
761 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $1.960 |
| 100+ | $1.400 |
| 500+ | $1.160 |
| 1000+ | $1.060 |
| 2500+ | $1.050 |
| 5000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3374N.TCTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93X7297
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleDFN3020
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeRailClamp Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q100
Diode Case Style
DFN3020
Operating Voltage
3.3V
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
