Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSC1565IS-2.5TRTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70K7773
Product Range1.5A 2.5V LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.050 |
| 5000+ | $1.020 |
| 7500+ | $1.000 |
| 12500+ | $0.983 |
| 25000+ | $0.962 |
| 62500+ | $0.942 |
| 125000+ | $0.921 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC1565IS-2.5TRTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70K7773
Product Range1.5A 2.5V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.5V
Adjustable Output Voltage Min-
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1.5A
PolarityPositive Output
Dropout Voltage Vdo270mV
Max Output Current1.5A
LDO Regulator Case StyleSOIC
Output Current Max1.5A
Dropout Voltage - Typ @ Current270mV
Dropout Voltage Typ @ Current270mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.5A 2.5V LDO Voltage Regulators
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
270mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
1.5A 2.5V LDO Voltage Regulators
SVHC
No SVHC (16-Jul-2019)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Current
1.5A
Dropout Voltage Vdo
270mV
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
270mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
