
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.741 |
| 100+ | $0.654 |
| 250+ | $0.612 |
| 500+ | $0.587 |
| 1000+ | $0.572 |
| 2500+ | $0.561 |
| 5000+ | $0.549 |
Product Information
Product Overview
SC560CULTRT is a dual output low noise LDO. It is a dual-output, ultra-low dropout linear voltage regulator designed for use in battery-powered wireless applications. It provides adjustable output voltages that can be set using two external resistors. Fixed output devices provide the power good monitor, independent enable pins, and a bypass pin for low-noise operation. It uses this pin to provide a PGOOD output to hold a processor in reset when the voltage on OUTA is not in regulation. All other versions provide all three functions with # xed output voltages (no feedback pins are provided). The device also provides protection circuitry such as current limiting, under-voltage lockout, and thermal protection to prevent device failures. Typical applications are PDAs and cellular phones, GPS devices, palmtop computers and handheld instruments, TFT/LCD applications, wireless handsets, digital cordless phones and PCS phones, personal communicators, wireless LAN.
- Stability is maintained by using 1µF capacitors on the output pins
- Input voltage range from 2.5V to 5.5V
- Over-temperature protection, short-circuit protection, under-voltage lockout
- Dropout at 200mA load is 200mV maximum
- Shutdown current is 100nA (typical)
- MLPQ-UT8 1.5×1.5 package
- Ambient temperature range from -40 <lt/> TA <lt/> +85°C
- Maximum output current is 300mA
Technical Specifications
Adjustable
5.5V
-
5V
300mA
Surface Mount
8Pins
85°C
To Be Advised
2.5V
2Outputs
1.2V
Positive Output
200mV
MLPQ-UT
-40°C
Adj 0.3A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
