Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSD15C.TCTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.94AC9839
Product RangeSDxxC Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 50+ | $0.639 |
| 100+ | $0.531 |
| 250+ | $0.474 |
| 500+ | $0.416 |
| 1000+ | $0.378 |
| 2500+ | $0.355 |
| 5000+ | $0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSD15C.TCTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.94AC9839
Product RangeSDxxC Series
Technical Datasheet
Clamping Voltage Vc Max29V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd-
Product RangeSDxxC Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
15V
Product Range
SDxxC Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
