Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSDC36C.TCTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel84X9413RL
Cut Tape84X9413
Your Part Number
2,600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 50+ | $1.390 |
| 100+ | $1.050 |
| 250+ | $0.969 |
| 500+ | $0.834 |
| 1000+ | $0.768 |
| 2500+ | $0.711 |
| 5000+ | $0.654 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSDC36C.TCTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel84X9413RL
Cut Tape84X9413
Technical Datasheet
Product Range-
TVS Polarity-
Reverse Standoff Voltage-
Clamping Voltage Max-
Diode Case StyleSOT-23
No. of Pins-
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
-
Diode Case Style
SOT-23
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
-
Clamping Voltage Max
-
No. of Pins
-
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
