Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSLVU2.8-8.TBTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37K8426
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,415.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSLVU2.8-8.TBTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37K8426
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage2.8V
Power Dissipation Pd600W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
8Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
2.8V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
