Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSMS24.TCTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel37K8459RL
Cut Tape37K8459
Your Part Number
1,351 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 50+ | $1.530 |
| 100+ | $1.050 |
| 250+ | $0.947 |
| 500+ | $0.843 |
| 1000+ | $0.753 |
| 2500+ | $0.726 |
| 5000+ | $0.698 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSMS24.TCTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel37K8459RL
Cut Tape37K8459
Technical Datasheet
Clamping Voltage Vc Max44V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage24V
Power Dissipation Pd350W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
44V
No. of Pins
6Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SMS24.TCT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
