Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSX1257IWLTRTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AH8946
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $8.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$24,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1257IWLTRTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AH8946
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min862MHz
Frequency Max1.02GHz
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Data Rate-
IC Case / PackageMLPQW
Receiving Current20mA
RF IC Case StyleMLPQW
No. of Pins32Pins
Frequency Response RF Min862MHz
Frequency Response RF Max1.02GHz
Transmitting Current58mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)8dBm
Sensitivity dBm-
Product Range-
RF Transceiver ApplicationsIEEE 802.15.4g SUN Multi-PHY Mode Smartgrid, Cognitive / Software Defined Radio (SDR)
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
1.02GHz
Supply Voltage Max
3.6V
IC Case / Package
MLPQW
RF IC Case Style
MLPQW
Frequency Response RF Min
862MHz
Transmitting Current
58mA
Operating Temperature Max
85°C
Sensitivity dBm
-
RF Transceiver Applications
IEEE 802.15.4g SUN Multi-PHY Mode Smartgrid, Cognitive / Software Defined Radio (SDR)
Frequency Min
862MHz
Supply Voltage Min
2.7V
Data Rate
-
Receiving Current
20mA
No. of Pins
32Pins
Frequency Response RF Max
1.02GHz
Operating Temperature Min
-40°C
Output Power (dBm)
8dBm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
