Print Page
SX1276IMLTRT
RF Transceiver, 137MHz to 1.02GHz, (G)FSK, GMSK, MSK, OOK, 20dBm Out/148dBm In, 1.8V to 3.7V, QFN-28
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSX1276IMLTRTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29X4339
Your Part Number
507 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.160 |
| 10+ | $9.690 |
| 25+ | $9.180 |
| 50+ | $8.830 |
| 100+ | $8.480 |
| 250+ | $8.060 |
| 500+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$11.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1276IMLTRTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29X4339
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min137MHz
Frequency Max1.02GHz
RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Data Rate-
IC Case / PackageQFN
Receiving Current12mA
No. of Pins28Pins
RF IC Case StyleQFN
Frequency Response RF Min137MHz
Frequency Response RF Max1.02GHz
Operating Temperature Min-40°C
Transmitting Current120mA
Operating Temperature Max85°C
Output Power (dBm)20dBm
Product Range-
Sensitivity dBm-148dBm
RF Transceiver ApplicationsAutomated Meter Reading, Industrial Monitoring & Control, Home & Building Automation
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
1.02GHz
Supply Voltage Min
1.8V
Data Rate
-
Receiving Current
12mA
RF IC Case Style
QFN
Frequency Response RF Max
1.02GHz
Transmitting Current
120mA
Output Power (dBm)
20dBm
Sensitivity dBm
-148dBm
MSL
MSL 3 - 168 hours
Frequency Min
137MHz
RF / IF Modulation
FSK, GFSK, GMSK, MSK, OOK
Supply Voltage Max
3.7V
IC Case / Package
QFN
No. of Pins
28Pins
Frequency Response RF Min
137MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
