Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2501T.TCTCopy
Newark Part No.
Re-Reel79AK9451
Cut Tape79AK9451
Product RangeµClamp Series
Your Part Number
2,272 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $0.640 |
| 50+ | $0.534 |
| 100+ | $0.428 |
| 250+ | $0.384 |
| 500+ | $0.339 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2501T.TCTCopy
Newark Part No.
Re-Reel79AK9451
Cut Tape79AK9451
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityUnidirectional
Reverse Standoff Voltage2.5V
Clamping Voltage Max7.5V
Diode Case StyleSLP1006P2T
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation40W
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
2.5V
Diode Case Style
SLP1006P2T
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
7.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
