Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2511T.TCTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27W8176
Product RangeµClamp Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2511T.TCTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27W8176
Product RangeµClamp Series
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Voltage2.5V
Power Dissipation Pd-
Product RangeµClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN1006
Operating Voltage
2.5V
Product Range
µClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
