Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2512T.TCTCopy
Newark Part No.79AK9452
Product RangeµClamp Series
Your Part Number
2,575 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 25+ | $1.160 |
| 50+ | $0.976 |
| 100+ | $0.793 |
| 250+ | $0.717 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2512T.TCTCopy
Newark Part No.79AK9452
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage2.5V
Clamping Voltage Max10.2V
Diode Case StyleSLP2010N8T
No. of Pins8Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation100W
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
2.5V
Diode Case Style
SLP2010N8T
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
10.2V
No. of Pins
8Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
