Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part No67L110Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74M7652
Product Range6700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.880 |
| 5+ | $11.800 |
| 10+ | $11.400 |
| 25+ | $10.910 |
| 50+ | $10.580 |
| 100+ | $10.280 |
Price for:Each
Minimum: 1
Multiple: 1
$12.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67L110Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74M7652
Product Range6700 Series
Technical Datasheet
Switching Temperature110°C
Reset Temperature80°C
Contact OperationNormally Closed
Sensor TerminalsThrough Hole
Sensor HousingTO-220
Contact Rating1A @ 120V ac, 1A @ 48V dc
Product Range6700 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switching Temperature
110°C
Contact Operation
Normally Closed
Sensor Housing
TO-220
Product Range
6700 Series
Reset Temperature
80°C
Sensor Terminals
Through Hole
Contact Rating
1A @ 120V ac, 1A @ 48V dc
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
