Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-111-31104-2108Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09WX5837
Product Range9904 111
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.590 |
| 5+ | $60.280 |
| 10+ | $57.750 |
| 25+ | $54.880 |
| 50+ | $51.300 |
| 100+ | $48.440 |
Price for:Each
Minimum: 1
Multiple: 1
$64.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-111-31104-2108Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09WX5837
Product Range9904 111
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCW/CCW (Clockwise/Counter Clockwise)
Supply Voltage VAC220V
Frequency50Hz
Input Power3.5W
Starting Torque2N-cm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range9904 111
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
220V
Input Power
3.5W
Operating Temperature Min
-20°C
Product Range
9904 111
Rotation Direction
CW/CCW (Clockwise/Counter Clockwise)
Frequency
50Hz
Starting Torque
2N-cm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
