Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoACW4_00//ZIOB//12//BDR003Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73AJ1003
Product RangeACW4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $272.840 |
| 5+ | $258.070 |
| 10+ | $247.080 |
| 25+ | $233.430 |
| 50+ | $218.990 |
Price for:Each
Minimum: 1
Multiple: 1
$272.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoACW4_00//ZIOB//12//BDR003Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73AJ1003
Product RangeACW4 Series
Technical Datasheet
Sensor TypeSingle Turn Magnetic Sensor
Nominal Air Gap-
Maximum Air Gap-
Resolution-
Linearity-
Electrical Rotation Angle360°
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Rotational Life Cycles-
IP RatingIP65
IP RatingIP65
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeACW4 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Single Turn Magnetic Sensor
Maximum Air Gap
-
Linearity
-
Supply Voltage Min
18VDC
Rotational Life Cycles
-
IP Rating
IP65
Operating Temperature Min
-40°C
Product Range
ACW4 Series
SVHC
To Be Advised
Nominal Air Gap
-
Resolution
-
Electrical Rotation Angle
360°
Supply Voltage Max
30VDC
IP Rating
IP65
Sensor Housing
Flange Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
