Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part No10PCV2415Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47W0706
Product RangePCV Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $228.870 |
| 5+ | $213.610 |
| 10+ | $201.400 |
| 25+ | $188.180 |
| 50+ | $178.020 |
| 100+ | $168.850 |
Price for:Each
Minimum: 1
Multiple: 1
$228.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No10PCV2415Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47W0706
Product RangePCV Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current15A
Operating Voltage Max240Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min100Vrms
Control Voltage Min2VDC
Control Voltage Max10VDC
Product RangePCV Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240Vrms
Relay Terminals
Screw
Operating Voltage Min
100Vrms
Control Voltage Max
10VDC
RoHS Phthalates Compliant
To Be Advised
Load Current
15A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
2VDC
Product Range
PCV Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 10PCV2415
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
