Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA1210Copy
Newark Part No.37M1595
Product Range1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $65.850 |
| 5+ | $64.660 |
| 10+ | $63.470 |
| 25+ | $63.260 |
| 50+ | $62.230 |
| 100+ | $61.190 |
| 250+ | $59.970 |
Price for:Each
Minimum: 1
Multiple: 1
$65.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA1210Copy
Newark Part No.37M1595
Product Range1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max140VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product Range1 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
140VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
280VAC
SVHC
No SVHC (12-Jan-2017)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
1 Series
Technical Docs (2)
Alternatives for A1210
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
