Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA4850Copy
Newark Part No.37M1664
Product RangeA48 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $132.070 |
| 5+ | $118.370 |
| 10+ | $113.590 |
| 25+ | $111.250 |
| 50+ | $108.900 |
| 100+ | $106.560 |
| 10000+ | $104.430 |
Price for:Each
Minimum: 1
Multiple: 1
$132.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA4850Copy
Newark Part No.37M1664
Product RangeA48 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeA48 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The A4850 is a panel mount Solid State Relay with screw termination. The series 1 zero voltage turn-on switching type solid state relay features SCR output for heavy industrial loads, aluminum baseplate, direct bond copper substrate, redesigned UL94 V-0 rated housing with anti-rotation barriers and improved SEMS screw and washer.
- Direct power lead frame
- Epoxy-free design
- 800Vpk Transient overvoltage
- 0.45°C/W Junction to case thermal resistance
- 4000VRMS (50/60Hz) Input/output/base dielectric strength
- 10⁹Ω at 500VDC Minimum insulation resistance
- 8pF Input/output maximum capacitance
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
280VAC
SVHC
No SVHC (12-Jan-2017)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
A48 Series
Technical Docs (2)
Alternatives for A4850
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
