Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoB53TP50CCopy
Newark Part No.41X5808
Product Range53TP Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $452.000 |
| 5+ | $441.880 |
| 10+ | $387.900 |
| 25+ | $380.140 |
| 50+ | $372.380 |
Price for:Each
Minimum: 1
Multiple: 1
$452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoB53TP50CCopy
Newark Part No.41X5808
Product Range53TP Series
Technical Datasheet
Load Current50A
Operating Voltage Max530Vrms
Control Voltage Max140VAC
Switching ModeZero Crossing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min48Vrms
Control Voltage Min90VAC
Product Range53TP Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 53TP series panel-mount Solid-State Relay with SCR output for heavy industrial loads. It has zero-crossing (resistive loads) or random-fire (inductive loads) output.
- Transient protection built-in
- AC or DC control
- LED input status indicator
Applications
Industrial
Technical Specifications
Load Current
50A
Control Voltage Max
140VAC
Contactor Mounting
Panel
Operating Voltage Min
48Vrms
Product Range
53TP Series
Operating Voltage Max
530Vrms
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
90VAC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
