Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2420Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01M7178
Product RangeCKR Series
Your Part Number
340 In Stock
44 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.040 |
| 5+ | $108.650 |
| 10+ | $106.270 |
| 25+ | $103.940 |
| 50+ | $101.610 |
| 100+ | $99.280 |
| 250+ | $97.290 |
Price for:Each
Minimum: 1
Multiple: 1
$111.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2420Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01M7178
Product RangeCKR Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max280Vrms
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeCKR Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Cage Clamp
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
CKR Series
Technical Docs (1)
Alternatives for CKRD2420
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
