Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMX100D10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60R2548
Product RangeCMX Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.240 |
| 5+ | $60.890 |
| 10+ | $59.520 |
| 25+ | $58.440 |
| 50+ | $57.360 |
| 100+ | $56.280 |
| 250+ | $55.150 |
Price for:Each
Minimum: 1
Multiple: 1
$62.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMX100D10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60R2548
Product RangeCMX Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max100VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max10VDC
Product RangeCMX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Through Hole
Operating Voltage Min
0VDC
Control Voltage Max
10VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
10A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
CMX Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
