Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMX60D20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13N4220
Product RangeCMX Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.490 |
| 5+ | $112.310 |
| 10+ | $109.720 |
| 25+ | $98.850 |
| 50+ | $91.610 |
| 100+ | $86.950 |
| 250+ | $84.360 |
Price for:Each
Minimum: 1
Multiple: 1
$117.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMX60D20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13N4220
Product RangeCMX Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max60VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max10VDC
Product RangeCMX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
0VDC
Control Voltage Max
10VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
20A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
CMX Series
Technical Docs (1)
Alternatives for CMX60D20
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
