Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN024D05Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78R4496
Product RangeCN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.490 |
| 5+ | $32.770 |
| 10+ | $32.060 |
| 25+ | $31.420 |
| 50+ | $30.760 |
| 100+ | $30.360 |
| 250+ | $29.950 |
| 5000+ | $29.350 |
Price for:Each
Minimum: 1
Multiple: 1
$33.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN024D05Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78R4496
Product RangeCN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3.5A
Operating Voltage Max24VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max12VDC
Product RangeCN Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Through Hole
Operating Voltage Min
0VDC
Control Voltage Max
12VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
3.5A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
CN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
