Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD06D100Copy
Newark Part No.37M2420
Product RangeD06D Series
Your Part Number
93 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $224.030 |
| 5+ | $220.470 |
| 10+ | $216.920 |
| 25+ | $212.670 |
| 50+ | $208.430 |
Price for:Each
Minimum: 1
Multiple: 1
$224.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD06D100Copy
Newark Part No.37M2420
Product RangeD06D Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100A
Operating Voltage Max60VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeD06D Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The D06D100 is a Solid State relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, DC switch mode and screw terminals. This D06D-series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. EMC compliant to level-3.
- Epoxy-free design
- DC control
- MOSFET Output
- 0.5VDC Maximum on-state voltage drop
- 3750Vrms Dielectric strength
- Current regulated nominal input impedance
- 100µsec Turn-on and 150µsec turn-off maximum time
- -40 to 100°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
100A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.5VDC
Product Range
D06D Series
Technical Docs (3)
Alternatives for D06D100
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
