Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D12Copy
Newark Part No.37M2424
Product Range1-DC Series
Your Part Number
37 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.520 |
| 5+ | $103.350 |
| 10+ | $101.180 |
| 25+ | $99.050 |
| 50+ | $96.920 |
| 100+ | $94.790 |
| 10000+ | $92.900 |
Price for:Each
Minimum: 1
Multiple: 1
$105.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D12Copy
Newark Part No.37M2424
Product Range1-DC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current12A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range1-DC Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The D1D12 is a Solid State Relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, DC switch mode and screw terminals. This 1-DC series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. EMC compliant to level-3.
- Epoxy-free design
- DC control
- MOSFET Output
- 0.9VDC Maximum on-state voltage drop
- 3750Vrms Dielectric strength
- Current regulated nominal input impedance
- 100µsec Turn-on/off maximum time
- -40 to 100°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
12A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.5VDC
Product Range
1-DC Series
Technical Docs (3)
Alternatives for D1D12
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
