Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2440Copy
Newark Part No.37M2460
Product Range1 Series
Your Part Number
47 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.700 |
| 5+ | $90.090 |
| 10+ | $88.030 |
| 25+ | $86.210 |
| 50+ | $84.570 |
| 100+ | $82.940 |
| 10000+ | $80.900 |
Price for:Each
Minimum: 1
Multiple: 1
$92.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2440Copy
Newark Part No.37M2460
Product Range1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current40A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range1 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The D2440 is a Solid State Relay with aluminium base plate, 94V-0 housing, SPST-NO contact, zero crossing switching mode and screw terminals. This series-1 panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. Direct bond copper substrate and direct power lead frame. EMC compliant to level-3.
- Epoxy-free design
- AC or DC Control
- SCR output for heavy industrial loads
- 4000Vrms Dielectric strength
- Current regulated nominal input impedance
- 1/2 cycle ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
1 Series
Technical Docs (2)
Alternatives for D2440
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
