Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR2224D20URCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AK8041
Product RangeDR22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.890 |
| 5+ | $68.150 |
| 10+ | $66.400 |
| 25+ | $62.900 |
| 50+ | $61.640 |
| 100+ | $60.390 |
| 250+ | $59.130 |
Price for:Each
Minimum: 1
Multiple: 1
$69.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR2224D20URCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AK8041
Product RangeDR22 Series
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeInstantaneous Turn On
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDR22 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Instantaneous Turn On
Control Voltage Min
3VDC
Product Range
DR22 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
