Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR6760A30RPCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28AK8927
Product RangeDR67 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $335.360 |
| 5+ | $314.690 |
| 10+ | $305.160 |
| 25+ | $295.630 |
| 50+ | $281.320 |
Price for:Each
Minimum: 1
Multiple: 1
$335.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR6760A30RPCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28AK8927
Product RangeDR67 Series
Technical Datasheet
Contact Configuration-
Load Current30A
Operating Voltage Max600VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeInstantaneous Turn On
Operating Voltage Min48VAC
Control Voltage Min90V
Control Voltage Max280V
Product RangeDR67 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
48VAC
Control Voltage Max
280V
SVHC
No SVHC (12-Jan-2017)
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Instantaneous Turn On
Control Voltage Min
90V
Product Range
DR67 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
